Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No687J0522A51110E
Newark Part No.83AK6632
Product Range687 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 100+ | $19.950 |
Price for:Each
Minimum: 1000
Multiple: 1
$19,950.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No687J0522A51110E
Newark Part No.83AK6632
Product Range687 Series
Connector Type AMagnetic 5 Position Plug
Connector Type BUSB Type A Plug
Current Rating2A
Cable Length - Metric1.2m
Cable Length - Imperial4ft
Additional Connector-
Jacket ColorBlack
Voltage Rating5V
Product Range687 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector Type A
Magnetic 5 Position Plug
Current Rating
2A
Cable Length - Imperial
4ft
Jacket Color
Black
Product Range
687 Series
Connector Type B
USB Type A Plug
Cable Length - Metric
1.2m
Additional Connector
-
Voltage Rating
5V
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
