Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $19.190 |
| 25+ | $18.740 |
| 50+ | $17.790 |
| 100+ | $16.050 |
| 250+ | $14.360 |
Price for:Each
Minimum: 20
Multiple: 1
$383.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEHC (ELECTRONIC HARDWARE)
Manufacturer Part NoPVS-12A-1
Newark Part No.88H1838
Shaft TypeRound Shaft
Shaft Diameter3.175mm
Knob MaterialAluminium
Knob / Dial StyleRound Skirted with Indicator Arrow
Knob Diameter12.7mm
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Aluminium
Knob Diameter
12.7mm
SVHC
No SVHC (27-Jun-2018)
Shaft Diameter
3.175mm
Knob / Dial Style
Round Skirted with Indicator Arrow
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate