Print Page
1157
#1157 LAMP DUAL ELEMENT DC INDEX BASE ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Product Information
ManufacturerEIKO
Manufacturer Part No1157
Newark Part No.40M9826
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
- Standard #:1157
- Type: S-8
- Voltage: 12.8V
- Current: 2.1A
Technical Specifications
Product Range
-
SVHC
No SVHC (15-Jan-2019)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate