Print Page
GE 3121
PROBE, OSCILOSCP, 2KV, 150MHZ, X100
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $194.720 |
Price for:Each
Minimum: 1
Multiple: 1
$194.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Oscilloscope Probe Function
Passive
Input Voltage Max
2kV
For Use With
All Makes & Models of Oscilloscopes
SVHC
No SVHC (07-Nov-2024)
Bandwidth
150MHz
Test Probe Attenuation
100:1
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate