Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNK906310R0000
Newark Part No.26R3181
Product RangeSNK Series
Your Part Number
15 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.070 |
| 10+ | $10.620 |
| 25+ | $10.120 |
| 50+ | $9.290 |
| 100+ | $8.480 |
| 500+ | $7.820 |
| 1000+ | $7.510 |
| 2500+ | $7.200 |
Price for:Each
Minimum: 1
Multiple: 1
$11.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNK906310R0000
Newark Part No.26R3181
Product RangeSNK Series
Accessory TypeJumper Bar
For Use With6mm Terminal Block
No. of Positions10Positions
Pitch Spacing6mm
Product RangeSNK Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Jumper Bar
No. of Positions
10Positions
Product Range
SNK Series
For Use With
6mm Terminal Block
Pitch Spacing
6mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 1SNK906310R0000
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate