New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Temperature Sensors & Transducers
                      5. Thermistors
                      6. PTC Thermistors
                      Print Page

                      B59300M1155A070

                      PTC THERMISTOR, 30VDC, 300 OHM, TH ROHS COMPLIANT: YES

                      Date/Lot Code

                      EPCOS B59300M1155A070
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEPCOS
                      Manufacturer Part NoB59300M1155A070
                      Newark Part No.80AK2873
                      Product RangeB59300 Series
                      70 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$8.050
                      10+$6.970
                      25+$6.620
                      50+$6.380
                      100+$5.970
                      250+$5.950
                      500+$5.550
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $8.05
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEPCOS
                      Manufacturer Part NoB59300M1155A070
                      Newark Part No.80AK2873
                      Product RangeB59300 Series
                      Resistance (25°C)300ohm
                      Thermistor MountingThrough Hole
                      Thermistor MountingThrough Hole
                      Product RangeB59300 Series
                      Operating Voltage Max30VDC
                      Operating Temperature Min0°C
                      ApplicationsLimit Temperature Monitoring & Thermal Protection
                      ApplicationsLimit Temperature Monitoring & Thermal Protection
                      Operating Temperature Max40°C
                      Thermistor TypeBead
                      Resistance Tolerance (25°C)-
                      Holding Current Max-
                      Trip Current-
                      SVHCLead (27-Jun-2024)
                      Switching Temperature Min-
                      Switching Temperature Max-
                      PTC Thermistor Diameter-
                      Automotive Qualification Standard-
                      Qualification-

                      Technical Specifications

                      Resistance (25°C)

                      300ohm

                      Thermistor Mounting

                      Through Hole

                      Operating Voltage Max

                      30VDC

                      Applications

                      Limit Temperature Monitoring & Thermal Protection

                      Operating Temperature Max

                      40°C

                      Resistance Tolerance (25°C)

                      -

                      Trip Current

                      -

                      Switching Temperature Min

                      -

                      PTC Thermistor Diameter

                      -

                      Qualification

                      -

                      Thermistor Mounting

                      Through Hole

                      Product Range

                      B59300 Series

                      Operating Temperature Min

                      0°C

                      Applications

                      Limit Temperature Monitoring & Thermal Protection

                      Thermistor Type

                      Bead

                      Holding Current Max

                      -

                      SVHC

                      Lead (27-Jun-2024)

                      Switching Temperature Max

                      -

                      Automotive Qualification Standard

                      -

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.