Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB72207S2131K101
Newark Part No.81AK3449
Product RangeB722 StandarD Series
2,540 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.569 |
10+ | $0.391 |
25+ | $0.373 |
50+ | $0.359 |
100+ | $0.344 |
500+ | $0.317 |
1000+ | $0.308 |
2500+ | $0.301 |
Price for:Each
Minimum: 1
Multiple: 1
$0.57
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB72207S2131K101
Newark Part No.81AK3449
Product RangeB722 StandarD Series
Voltage Rating VAC130V
Voltage Rating VDC170V
Product RangeB722 StandarD Series
Clamping Voltage Vc Max340V
Varistor Case StyleDisc 7mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS1.75kA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Peak Energy (10/1000uS)12.5J
Automotive Qualification Standard-
Technical Specifications
Voltage Rating VAC
130V
Product Range
B722 StandarD Series
Varistor Case Style
Disc 7mm
Peak Surge Current @ 8/20µS
1.75kA
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Voltage Rating VDC
170V
Clamping Voltage Vc Max
340V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
12.5J
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability