Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82579A1462A033
Newark Part No.29AM3959
Product RangeERU33M Series
Your Part Number
300 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.310 |
| 10+ | $13.760 |
| 25+ | $12.180 |
| 50+ | $11.420 |
| 100+ | $10.390 |
| 250+ | $9.980 |
| 500+ | $9.180 |
Price for:Each
Minimum: 1
Multiple: 1
$14.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82579A1462A033
Newark Part No.29AM3959
Product RangeERU33M Series
Product RangeERU33M Series
Inductance4.6µH
Inductor ConstructionShielded
RMS Current (Irms)58A
Saturation Current (Isat)75A
DC Resistance Max850µohm
Inductance Tolerance± 15%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
ERU33M Series
Inductor Construction
Shielded
Saturation Current (Isat)
75A
Inductance Tolerance
± 15%
Inductance
4.6µH
RMS Current (Irms)
58A
DC Resistance Max
850µohm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
