Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82725S2333A040
Newark Part No.14AM6115
Product RangeB82725S2 Series
60 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $14.740 |
10+ | $12.240 |
25+ | $11.310 |
50+ | $10.680 |
100+ | $10.210 |
250+ | $10.050 |
500+ | $9.730 |
Price for:Each
Minimum: 1
Multiple: 1
$14.74
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82725S2333A040
Newark Part No.14AM6115
Product RangeB82725S2 Series
DC Current Rating33A
Inductance180µH
Product RangeB82725S2 Series
Impedance-
Inductor Case / Package-
Product Length40mm
Product Width38mm
Product Height20.7mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Current Rating
33A
Product Range
B82725S2 Series
Inductor Case / Package
-
Product Width
38mm
Qualification
-
Inductance
180µH
Impedance
-
Product Length
40mm
Product Height
20.7mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability