Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoHG-5
Newark Part No.28AH1178
Product RangeHG Series
Your Part Number
476 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.316 | $0.106 |
| 10+ | $0.312 | $0.106 |
| 25+ | $0.305 | $0.106 |
| 50+ | $0.301 | $0.106 |
| 100+ | $0.287 | $0.106 |
| 250+ | $0.280 | $0.106 |
| 500+ | $0.273 | $0.106 |
| 1000+ | $0.258 | $0.106 |
Price for:Each
Minimum: 1
Multiple: 1
$0.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoHG-5
Newark Part No.28AH1178
Product RangeHG Series
Grommet TypeOpen
Cable Diameter Min-
Cable Diameter Max8mm
Grommet MaterialTPE (Thermoplastic Elastomer)
Mounting Hole Dia10.9mm
Panel Thickness Max1.6mm
Grommet ColourBlack
Product RangeHG Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Grommet Type
Open
Cable Diameter Max
8mm
Mounting Hole Dia
10.9mm
Grommet Colour
Black
SVHC
No SVHC (25-Jun-2020)
Cable Diameter Min
-
Grommet Material
TPE (Thermoplastic Elastomer)
Panel Thickness Max
1.6mm
Product Range
HG Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate