Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoKKC-12-RT
Newark Part No.28AH1194
Product RangeKKC Series
Your Part Number
78 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $3.130 | $0.964 |
| 10+ | $2.620 | $0.964 |
| 25+ | $2.520 | $0.964 |
| 50+ | $2.460 | $0.964 |
| 100+ | $2.410 | $0.964 |
| 250+ | $2.280 | $0.964 |
| 500+ | $2.120 | $0.964 |
| 1000+ | $1.950 | $0.964 |
Price for:Each
Minimum: 1
Multiple: 1
$0.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoKKC-12-RT
Newark Part No.28AH1194
Product RangeKKC Series
Cable Clamp / Clip TypeAdhesive Backed Flat Cable Clamp
Internal Diameter19.1mm
Cable Clamp / Clip MaterialPVC (Polyvinylchloride)
Cable Clamp / Clip ColourGrey
External Length25.4mm
External Width25.4mm
Height23.9mm
Product RangeKKC Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Flat Cable Clamp
Cable Clamp / Clip Material
PVC (Polyvinylchloride)
External Length
25.4mm
Height
23.9mm
SVHC
No SVHC (25-Jun-2020)
Internal Diameter
19.1mm
Cable Clamp / Clip Colour
Grey
External Width
25.4mm
Product Range
KKC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate