Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoLCBS-20-01
Newark Part No.28AH1210
Product RangeLCBS Series
Your Part Number
4 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.834 | $0.081 |
| 10+ | $0.794 | $0.081 |
| 25+ | $0.752 | $0.081 |
| 50+ | $0.712 | $0.081 |
| 100+ | $0.670 | $0.081 |
| 250+ | $0.630 | $0.081 |
| 500+ | $0.563 | $0.081 |
| 1000+ | $0.508 | $0.081 |
Price for:Each
Minimum: 1
Multiple: 1
$0.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoLCBS-20-01
Newark Part No.28AH1210
Product RangeLCBS Series
PCB Support TypeLock-In Support For Base
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height31.7mm
External Width7.1mm
Product RangeLCBS Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
PCB Support Type
Lock-In Support For Base
Height
31.7mm
Product Range
LCBS Series
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
7.1mm
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
