Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoMKKJ-3-RT
Newark Part No.66AJ4023
Product RangeMKKJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.470 |
Price for:Each
Minimum: 1000
Multiple: 1000
$470.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoMKKJ-3-RT
Newark Part No.66AJ4023
Product RangeMKKJ Series
Cable Clamp / Clip TypeAdhesive Backed Cable Clamp
Internal Diameter4.8mm
Cable Clamp / Clip MaterialPVC (Polyvinylchloride)
Cable Clamp / Clip ColourTransparent
External Length15.9mm
External Width11.1mm
Height8.3mm
Product RangeMKKJ Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Cable Clamp
Cable Clamp / Clip Material
PVC (Polyvinylchloride)
External Length
15.9mm
Height
8.3mm
SVHC
No SVHC (27-Jun-2018)
Internal Diameter
4.8mm
Cable Clamp / Clip Colour
Transparent
External Width
11.1mm
Product Range
MKKJ Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
