Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRBS-17
Newark Part No.28AH1250
Product RangeRBS Series
Your Part Number
30 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.980 | $0.275 |
| 10+ | $1.870 | $0.275 |
| 25+ | $1.760 | $0.275 |
| 50+ | $1.640 | $0.275 |
| 100+ | $1.530 | $0.275 |
| 250+ | $1.380 | $0.275 |
| 500+ | $1.250 | $0.275 |
| 1000+ | $1.150 | $0.275 |
Price for:Each
Minimum: 1
Multiple: 1
$0.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRBS-17
Newark Part No.28AH1250
Product RangeRBS Series
Bumper / Feet MountingAdhesive
Height10.1mm
Base Diameter22.4mm
Base Width-
Bumper / Feet StyleRound
Bumper / Feet ColourTransparent
Bumper / Feet MaterialPU (Polyurethane)
Product RangeRBS Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Bumper / Feet Mounting
Adhesive
Base Diameter
22.4mm
Bumper / Feet Style
Round
Bumper / Feet Material
PU (Polyurethane)
SVHC
No SVHC (25-Jun-2020)
Height
10.1mm
Base Width
-
Bumper / Feet Colour
Transparent
Product Range
RBS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
