Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoWAC3-01A4-RT
Newark Part No.66AJ4752
Product RangeWAC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.671 |
| 10000+ | $0.629 |
| 25000+ | $0.589 |
Price for:Each
Minimum: 1000
Multiple: 1000
$671.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoWAC3-01A4-RT
Newark Part No.66AJ4752
Product RangeWAC Series
Cable Clamp / Clip TypeAdhesive Backed Cable Clamp
Internal Diameter8.5mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length17.8mm
External Width-
Height22.2mm
Product RangeWAC Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
17.8mm
Height
22.2mm
SVHC
No SVHC (27-Jun-2018)
Internal Diameter
8.5mm
Cable Clamp / Clip Colour
Natural
External Width
-
Product Range
WAC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate