Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0216316-60
Newark Part No.88AK8026
Product RangeFMC0216316 Series
Your Part Number
534 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $145.760 |
Price for:Each
Minimum: 1
Multiple: 1
$145.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0216316-60
Newark Part No.88AK8026
Product RangeFMC0216316 Series
Cable Length - Imperial5ft
Connector to ConnectorSMA Plug to SMB Plug
Cable Length - Metric1.52m
Coaxial Cable TypeRG316
Connector Type ASMA Plug
Connector Type BSMB Plug
Impedance50ohm
Jacket Color-
Product RangeFMC0216316 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
5ft
Cable Length - Metric
1.52m
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
FMC0216316 Series
Connector to Connector
SMA Plug to SMB Plug
Coaxial Cable Type
RG316
Connector Type B
SMB Plug
Jacket Color
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate