Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $60.860 |
| 5+ | $57.690 |
| 10+ | $54.270 |
| 25+ | $52.420 |
| 50+ | $49.530 |
| 100+ | $46.110 |
| 250+ | $40.840 |
Price for:Each
Minimum: 1
Multiple: 1
$60.86
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFDK
Manufacturer Part NoKR-7000F-JP
Newark Part No.15C7093
Battery Voltage1.2V
Battery TechnologyNickel Cadmium
Battery Capacity7Ah
External Diameter34mm
Battery Size CodeF
Battery TerminalsConnector
External Height91mm
Pack Quantity1
External Width-
Battery Type / SizeF
External Depth-
Weight-
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The KR-7000F is a 7Ah Rechargeable Battery with nickel cadmium technology and connector terminals. It is used in cyclic, trickle or float charge.
Applications
Power Management
Technical Specifications
Battery Voltage
1.2V
Battery Capacity
7Ah
Battery Size Code
F
External Height
91mm
External Width
-
External Depth
-
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Technology
Nickel Cadmium
External Diameter
34mm
Battery Terminals
Connector
Pack Quantity
1
Battery Type / Size
F
Weight
-
Battery NEDA Code
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate