Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $684.050 |
5+ | $647.620 |
10+ | $586.900 |
25+ | $526.200 |
50+ | $485.710 |
Price for:Each
Minimum: 1
Multiple: 1
$684.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part No156880
Newark Part No.79AK7777
Product RangeADVUL Series
Cylinder / Drive TypeCompact Cylinder with Piston Rod
Mode of OperationDouble Acting
Piston Diameter32mm
Pneumatic ConnectionG1/8
Operating Pressure Max10bar
Stroke Length40mm
Standards-
Product RangeADVUL Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Cylinder / Drive Type
Compact Cylinder with Piston Rod
Piston Diameter
32mm
Operating Pressure Max
10bar
Standards
-
SVHC
No SVHC (25-Jun-2020)
Mode of Operation
Double Acting
Pneumatic Connection
G1/8
Stroke Length
40mm
Product Range
ADVUL Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate