Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $339.110 |
5+ | $304.250 |
10+ | $283.460 |
25+ | $248.440 |
50+ | $224.700 |
100+ | $209.460 |
Price for:Pack of 4
Minimum: 1
Multiple: 1
$339.11
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoEKT30-GR
Newark Part No.22AM1407
Product RangeEKT Series
For Use WithFibox EKT Series Enclosures
Enclosure MaterialPolycarbonate
IP RatingIP66, IP67
IP RatingIP66, IP67
NEMA Rating-
External Height - Imperial22.04"
External Width - Imperial11.02"
External Width - Metric280mm
External Height - Metric560mm
Product RangeEKT Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
For Use With
Fibox EKT Series Enclosures
IP Rating
IP66, IP67
NEMA Rating
-
External Width - Imperial
11.02"
External Height - Metric
560mm
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
Polycarbonate
IP Rating
IP66, IP67
External Height - Imperial
22.04"
External Width - Metric
280mm
Product Range
EKT Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate