Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $244.370 |
5+ | $219.250 |
10+ | $204.260 |
25+ | $179.020 |
50+ | $161.930 |
100+ | $150.940 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$244.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoEKU 30-T-3FSH
Newark Part No.22AM1409
Product RangeEKU Series
Cover TypeHinged Cover
Cover ColorPolycarbonate
Cover MaterialPolycarbonate
For Use WithFibox EKU Series Enclosures
External Depth - Metric30mm
External Width - Metric380mm
External Height - Metric560mm
External Depth - Imperial1.18"
External Width - Imperial14.96"
External Height - Imperial22.05"
Product RangeEKU Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Cover Type
Hinged Cover
Cover Material
Polycarbonate
External Depth - Metric
30mm
External Height - Metric
560mm
External Width - Imperial
14.96"
Product Range
EKU Series
Cover Color
Polycarbonate
For Use With
Fibox EKU Series Enclosures
External Width - Metric
380mm
External Depth - Imperial
1.18"
External Height - Imperial
22.05"
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate