Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $30.280 |
| 5+ | $28.440 |
| 10+ | $26.410 |
| 25+ | $24.370 |
| 50+ | $22.330 |
| 100+ | $20.090 |
| 250+ | $18.350 |
Price for:Each
Minimum: 1
Multiple: 1
$30.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoMB 10215 GB SET
Newark Part No.23M6350
Plate TypeGland Plate Kit
Plate Material-
Plate Color-
For Use WithGland Plate
External Depth - Metric-
External Width - Metric-
External Height - Metric-
External Depth - Imperial-
External Width - Imperial-
External Height - Imperial-
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Plate Type
Gland Plate Kit
Plate Color
-
External Depth - Metric
-
External Height - Metric
-
External Width - Imperial
-
Product Range
-
Plate Material
-
For Use With
Gland Plate
External Width - Metric
-
External Depth - Imperial
-
External Height - Imperial
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
