Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoMB 10324 COVER FLANGE III
Newark Part No.09AN3124
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $52.350 |
| 5+ | $48.000 |
| 10+ | $46.750 |
| 25+ | $45.940 |
| 50+ | $43.980 |
| 100+ | $40.060 |
Price for:Pack of 12
Minimum: 1
Multiple: 1
$52.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoMB 10324 COVER FLANGE III
Newark Part No.09AN3124
Plate TypeCover Plate
Plate MaterialPolycarbonate
Plate ColorLight Grey
For Use WithEnclosures
External Depth - Metric15mm
External Width - Metric126mm
External Height - Metric330mm
External Depth - Imperial0.59"
External Width - Imperial4.97"
External Height - Imperial13"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Plate Type
Cover Plate
Plate Color
Light Grey
External Depth - Metric
15mm
External Height - Metric
330mm
External Width - Imperial
4.97"
Product Range
-
Plate Material
Polycarbonate
For Use With
Enclosures
External Width - Metric
126mm
External Depth - Imperial
0.59"
External Height - Imperial
13"
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
