Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoP 081906 ENCLOSURE
Newark Part No.18AM5894
Product RangeEURONORD Series
Your Part Number
Unable to Retrieve Availability Information
Product Information
ManufacturerFIBOX
Manufacturer Part NoP 081906 ENCLOSURE
Newark Part No.18AM5894
Product RangeEURONORD Series
Enclosure TypeMultipurpose
Enclosure MaterialPolyester (PET)
External Height - Metric75mm
External Width - Metric190mm
External Depth - Metric55mm
IP RatingIP66
IP RatingIP66
Body ColorGrey
NEMA RatingNEMA 1, 4, 4X, 12, 13
External Height - Imperial3"
External Width - Imperial7.5"
External Depth - Imperial2.2"
Product RangeEURONORD Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
75mm
External Depth - Metric
55mm
IP Rating
IP66
NEMA Rating
NEMA 1, 4, 4X, 12, 13
External Width - Imperial
7.5"
Product Range
EURONORD Series
Enclosure Material
Polyester (PET)
External Width - Metric
190mm
IP Rating
IP66
Body Color
Grey
External Height - Imperial
3"
External Depth - Imperial
2.2"
SVHC
No SVHC (07-Nov-2024)
Alternatives for P 081906 ENCLOSURE
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate