Print Page
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $209.390 |
10+ | $180.440 |
25+ | $173.530 |
50+ | $166.010 |
100+ | $152.420 |
250+ | $133.650 |
Price for:Each
Minimum: 1
Multiple: 1
$209.39
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoPGL13-1
Newark Part No.22AM1460
Product RangeEK Series
For Use WithFibox EK Series Enclosures
Enclosure MaterialPolycarbonate
IP RatingIP65
IP RatingIP65
NEMA Rating-
External Height - Imperial14.96"
External Width - Imperial11.02"
External Width - Metric280mm
External Height - Metric380mm
Product RangeEK Series
Technical Specifications
For Use With
Fibox EK Series Enclosures
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
11.02"
External Height - Metric
380mm
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
Polycarbonate
IP Rating
IP65
External Height - Imperial
14.96"
External Width - Metric
280mm
Product Range
EK Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate