Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoFK 253 TO 220
Newark Part No.18AM9683
Product RangeFK 253 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.090 |
| 10+ | $8.790 |
| 25+ | $8.550 |
| 50+ | $7.970 |
| 100+ | $7.390 |
| 250+ | $6.590 |
| 500+ | $5.860 |
| 1000+ | $5.580 |
Price for:Each
Minimum: 1
Multiple: 1
$9.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoFK 253 TO 220
Newark Part No.18AM9683
Product RangeFK 253 Series
Thermal Resistance23.7K/W
Packages CooledTO-220
External Width - Metric22mm
External Height - Metric11.1mm
External Length - Metric19mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial0.86"
External Height - Imperial0.44"
External Length - Imperial0.75"
External Diameter - Imperial-
Product RangeFK 253 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Resistance
23.7K/W
External Width - Metric
22mm
External Length - Metric
19mm
Heat Sink Material
Aluminium
External Height - Imperial
0.44"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
TO-220
External Height - Metric
11.1mm
External Diameter - Metric
-
External Width - Imperial
0.86"
External Length - Imperial
0.75"
Product Range
FK 253 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
