Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $373.690 |
10+ | $325.260 |
25+ | $313.720 |
50+ | $301.140 |
100+ | $278.400 |
250+ | $246.990 |
Price for:Each
Minimum: 1
Multiple: 1
$373.69
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoKAP 1 P
Newark Part No.45AM3881
Insulator Body MaterialPI (Polyimide) Film
Thermal Conductivity0.45W/m.K
Breakdown Voltage Vbr-
Thickness-
Volume Resistivity-
Thermal Impedance-
Dielectric Strength7.8kV/mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Insulator Body Material
PI (Polyimide) Film
Breakdown Voltage Vbr
-
Volume Resistivity
-
Dielectric Strength
7.8kV/mm
SVHC
No SVHC (25-Jun-2025)
Thermal Conductivity
0.45W/m.K
Thickness
-
Thermal Impedance
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate