Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoLA 10 200 24
Newark Part No.47AM0124
Product RangeLA 10 Series
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $563.070 |
| 5+ | $546.230 |
| 10+ | $523.050 |
| 25+ | $499.780 |
| 50+ | $439.690 |
Price for:Each
Minimum: 1
Multiple: 1
$563.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoLA 10 200 24
Newark Part No.47AM0124
Product RangeLA 10 Series
Thermal Resistance0.055K/W
External Height - Metric83mm
External Width - Metric160mm
External Length - Metric200mm
Flow Rate Max80m³/h
Noise Rating48dBA
Heat Sink Mounting-
Heat Sink MaterialAluminium
External Height - Imperial3.27"
External Width - Imperial6.3"
External Length - Imperial7.87"
Product RangeLA 10 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Resistance
0.055K/W
External Width - Metric
160mm
Flow Rate Max
80m³/h
Heat Sink Mounting
-
External Height - Imperial
3.27"
External Length - Imperial
7.87"
SVHC
No SVHC (25-Jun-2025)
External Height - Metric
83mm
External Length - Metric
200mm
Noise Rating
48dBA
Heat Sink Material
Aluminium
External Width - Imperial
6.3"
Product Range
LA 10 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate