Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoLA 32 200 24
Newark Part No.47AM0199
Product RangeLA 32 Series
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $993.950 |
| 5+ | $964.230 |
| 10+ | $923.280 |
| 25+ | $882.220 |
| 50+ | $776.140 |
Price for:Each
Minimum: 1
Multiple: 1
$993.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoLA 32 200 24
Newark Part No.47AM0199
Product RangeLA 32 Series
Thermal Resistance0.041K/W
External Height - Metric85mm
External Width - Metric164.6mm
External Length - Metric200mm
Flow Rate Max222m³/h
Noise Rating71dBA
Heat Sink Mounting-
Heat Sink MaterialAluminium
External Height - Imperial3.35"
External Width - Imperial6.48"
External Length - Imperial7.87"
Product RangeLA 32 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Resistance
0.041K/W
External Width - Metric
164.6mm
Flow Rate Max
222m³/h
Heat Sink Mounting
-
External Height - Imperial
3.35"
External Length - Imperial
7.87"
SVHC
No SVHC (25-Jun-2025)
External Height - Metric
85mm
External Length - Metric
200mm
Noise Rating
71dBA
Heat Sink Material
Aluminium
External Width - Imperial
6.48"
Product Range
LA 32 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate