Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoLAM 7 K 100 12
Newark Part No.29AM9024
Product RangeLAM 7 K Series
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $260.290 |
| 10+ | $226.060 |
| 25+ | $217.890 |
| 50+ | $208.990 |
| 100+ | $192.920 |
| 250+ | $170.720 |
Price for:Each
Minimum: 1
Multiple: 1
$260.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoLAM 7 K 100 12
Newark Part No.29AM9024
Product RangeLAM 7 K Series
Thermal Resistance0.15K/W
External Height - Metric70mm
External Width - Metric70mm
External Length - Metric100mm
Flow Rate Max82m³/h
Noise Rating47.4dBA
Heat Sink MountingClip On
Heat Sink MaterialAluminium
External Height - Imperial2.76"
External Width - Imperial2.78"
External Length - Imperial3.94"
Product RangeLAM 7 K Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Resistance
0.15K/W
External Width - Metric
70mm
Flow Rate Max
82m³/h
Heat Sink Mounting
Clip On
External Height - Imperial
2.76"
External Length - Imperial
3.94"
SVHC
No SVHC (25-Jun-2025)
External Height - Metric
70mm
External Length - Metric
100mm
Noise Rating
47.4dBA
Heat Sink Material
Aluminium
External Width - Imperial
2.78"
Product Range
LAM 7 K Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate