Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSK 440 1000 AL
Newark Part No.29AM9205
Product RangeSK 440 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,500.690 |
| 5+ | $1,458.290 |
| 10+ | $1,399.850 |
| 25+ | $1,341.250 |
| 50+ | $1,189.840 |
Price for:Each
Minimum: 1
Multiple: 1
$1,500.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSK 440 1000 AL
Newark Part No.29AM9205
Product RangeSK 440 Series
Thermal Resistance0.034K/W
Packages Cooled-
External Width - Metric200mm
External Height - Metric84mm
External Length - Metric1000mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial7.87"
External Height - Imperial3.3"
External Length - Imperial39.37"
External Diameter - Imperial-
Product RangeSK 440 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Resistance
0.034K/W
External Width - Metric
200mm
External Length - Metric
1000mm
Heat Sink Material
Aluminium
External Height - Imperial
3.3"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
-
External Height - Metric
84mm
External Diameter - Metric
-
External Width - Imperial
7.87"
External Length - Imperial
39.37"
Product Range
SK 440 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
