New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Multimeters & Clamp Meters
                                                                                                  4. Digital Multimeters - Kits
                                                                                                  Print Page

                                                                                                  FLK-3000FC/EDA2

                                                                                                  Digital Multimeter Kit, Multimeter, Test Probes & Leads, HD Hook Clips and Accessories

                                                                                                  FLUKE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  FLUKE FLK-3000FC/EDA2
                                                                                                  ManufacturerFLUKE
                                                                                                  Manufacturer Part NoFLK-3000FC/EDA2
                                                                                                  Newark Part No.71Y8628
                                                                                                  Your Part Number
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 4 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$658.850
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $658.85
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  FLUKE
                                                                                                  ManufacturerFLUKE
                                                                                                  Manufacturer Part NoFLK-3000FC/EDA2
                                                                                                  Newark Part No.71Y8628
                                                                                                  Kit ContentsMultimeter, Test Probes & Leads, HD Hook Clips and Accessories
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (15-Jun-2015)

                                                                                                  Product Overview

                                                                                                  FLK-3000FC/EDA2 is a true RMS wireless multimeter combo kit. It improves safety and efficiency with its testing methods. FLK-3000 FC multimeter with FLK-Connect application and ShareLive video call enables all the facts to be right in the field. This multimeter is the ideal solution for professional technicians with its precision, reliability and ease of use. It is independently tested for safe use in CAT IV 600V/ CAT III 1000V environments. FLK-3000 FC has all the features that need to troubleshoot and repair many problems in electrical and electronic systems. This multimeter gives true RMS voltage and current measurements, 6000 count resolution, manual and automatic ranging and provides frequency, capacitance, resistance, continuity and diode measurements. In addition, it provides higher 0.09% basic accuracy. It complies with ANSI/ISA 61010-1/(82.02.01), CAN/CSA-C22.2 number 61010-1-12, UL 61010-1, IEC/EN 61010-1:2010, CSA, FCC & CE standards.

                                                                                                  • Enables work safely near electrical panels while wearing less PPE
                                                                                                  • Send data to your laptop and go from logging to analysis and diagnosis
                                                                                                  • Record over time using Fluke Connect wireless modules and monitor circuits
                                                                                                  • 600mV to 1000V AC voltage measurement and 600mV to 1000V DC voltage measurement
                                                                                                  • 60mA to 400mA (45Hz to 1kHz) AC current measurement and 60mA to 400mA DC current measurement
                                                                                                  • 600 ohm to 50Mohm resistance measurement and 99.9Hz-99.99kHz frequency measurement
                                                                                                  • Performs analysis with PC and share results using Fluke Cloud storage and ShareLive video call
                                                                                                  • Large digit display with analogue bar graph, display backlight for work in dark areas
                                                                                                  • Dimension is 4.75cm x 9.3cm x 20.7cm (H x W x L) and weight is 340g
                                                                                                  • Operating temperature range from -10°C to 50°C, IP54 and pollution degree 2 rated

                                                                                                  Contents

                                                                                                  Fluke 3000 FC true RMS digital multimeter with backlight, Fluke TL910 electronic test probes, Fluke TL224 silicone test leads, Fluke AC280 heavy duty hook clips, Fluke C35 lightweight soft carrying case, ToolPak magnetic meter hanger, Installed batteries, User's manual CD.

                                                                                                  Notes

                                                                                                  The meter is not compatible with Fluke CNX test tools.

                                                                                                  Technical Specifications

                                                                                                  Kit Contents

                                                                                                  Multimeter, Test Probes & Leads, HD Hook Clips and Accessories

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jun-2015)

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (15-Jun-2015)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  UN Hazard Code:BAT
                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.