New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Electrical Installation & Electrical Test Equipment
                      4. Power & Appliance Testers
                      5. Power Analysis Testers
                      Print Page

                      FLUKE-434-II CAL D

                      Power Analyzer, Calibrated w/Data, Energy, Harmonics, Power, 8 Channel, 1V to 1kV, 100 Hz, 256 mm

                      FLUKE FLUKE-434-II CAL D
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFLUKE
                      Manufacturer Part NoFLUKE-434-II CAL D
                      Newark Part No.12AC7340
                      Product Range430-II Series
                      Unable to Retrieve Availability Information

                      Product Information

                      ManufacturerFLUKE
                      Manufacturer Part NoFLUKE-434-II CAL D
                      Newark Part No.12AC7340
                      Product Range430-II Series
                      Analyzer FunctionsEnergy, Harmonics, Power
                      No. of Channels8 Channel
                      Voltage Range rms1V to 1kV
                      Bandwidth100Hz
                      External Height256mm
                      External Width169mm
                      External Depth64mm
                      Product Range430-II Series
                      SVHCNo SVHC (15-Jun-2015)

                      Product Overview

                      The FLUKE-434-II CAL D is a 430 series II three-phase energy and power quality analyzer. It helps locate, predict, prevent and troubleshoot power quality problems in three phase and single-phase power distribution systems. In Fluke 434-II the functions volts/amps/hertz (Vrms phase to phase, Vrms phase to neutral, Vpeak, V Crest Factor, Arms Apeak, A Crest Factor, Hz) and dips & swells (Vrms½, Arms½, Pinst with programmable threshold levels for event detection), inrush(inrush current, inrush duration, Arms½, Vrms½), harmonics mode to check for voltage and current harmonics and THD per phase, power and energy, energy loss calculator and unbalance. The additional functions flicker, transients, power wave and mains signalling can be installed optionally. If not installed, they show up in the menu in grey colour.

                      • Calibrated with data 3-phase energy and power quality analyzer
                      • IEC 61000-4-30 class S standard compliance
                      • 4 (3 phase + neutral) dc-coupled voltage and current inputs
                      • Design rugged, shock proof with integrated protective holster
                      • 127mm x 88mm (153mm/6.0in diagonal) LCD display
                      • Time and date stamp for trend mode, transient display, system monitor and event capture
                      • EN 61326 (2005-12) for emission and immunity
                      • Operating temperature range from 0°C to +40°C, +40°C to +50°C excluding battery
                      • Mini-USB-B, isolated USB port for PC connectivity, SD card slot accessible behind instrument battery
                      • Seven hours operating time per charge on Li-ion battery pack

                      Applications

                      Test & Measurement

                      Contents

                      FLUKE-434-II three-phase energy analyzer, BC430 power adapter, International plug adapter set, BP290 (Single capacity Li-ion battery) 28 Wh (8 hours or more), TLS430 test lead and alligator clip set, WC100 colour coding clips and regional decals, i430flex-TF, 24inch (61cm) length, 4 flexible current probes, 8GB SD card, PowerLog on CD (includes operator manuals in PDF format), USB cable A - mini B, C1740 soft case.

                      Technical Specifications

                      Analyzer Functions

                      Energy, Harmonics, Power

                      Voltage Range rms

                      1V to 1kV

                      External Height

                      256mm

                      External Depth

                      64mm

                      SVHC

                      No SVHC (15-Jun-2015)

                      No. of Channels

                      8 Channel

                      Bandwidth

                      100Hz

                      External Width

                      169mm

                      Product Range

                      430-II Series

                      Legislation and Environmental

                      US ECCN:3A992
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (15-Jun-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.