New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Electrical & Electronic Testing
                      4. Calibrators
                      Print Page

                      FLUKE-700G06 CAL D

                      Calibrator, Calibrated w/Data, Pressure, 5 ", 4.5 ", 1.5 ", ± 0.05% Full Scale, 1.22 lb

                      FLUKE FLUKE-700G06 CAL D
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFLUKE
                      Manufacturer Part NoFLUKE-700G06 CAL D
                      Newark Part No.12AC7349
                      Product Range700G Series
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on despatch.
                      QuantityPrice
                      1+$2,192.770
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2,192.77
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerFLUKE
                      Manufacturer Part NoFLUKE-700G06 CAL D
                      Newark Part No.12AC7349
                      Product Range700G Series
                      Calibration TypePressure
                      External Height5"
                      External Width4.5"
                      External Depth1.5"
                      Accuracy± 0.05% Full Scale
                      Weight1.22lb
                      Operating Temperature Min-10°C
                      Operating Temperature Max55°C
                      Product Range700G Series
                      SVHCNo SVHC (15-Jun-2015)

                      Product Overview

                      The FLUKE-700G06 CAL D is a 700G series 100PSIG precision pressure gauge calibrator. It is a portable, high-quality round pressure gauge calibrator for fast and accurate calibration test results. FLUKE-700G0 rugged and easy to use with precision pressure measurement of -12psi to 300psi with 0.01psi resolution in any liquids or gases compatible with 316 stainless steel and -0.83bar to 20bar with 0.0001bar resolution. When combined with the Fluke 700PTPK or 700HTPK you’ve got a complete pressure testing solution for up to 600psi (40bar) with the PTP-1 pneumatic pump and up to 10,000psi (690bar) with the HTP-2 hydraulic pump.

                      • Calibrated with data precision pressure gauge calibrator
                      • Accuracy to 0.05% of full scale
                      • 5 ½ digits, 16.53mm (0.65in) high 20-segment bar graph, 0 to 100%
                      • Log up to 8,493 pressure measurements to memory (requires 700G/TRACK software)
                      • Three AA alkaline batteries
                      • Battery life of 1,500hours without backlight (continuous on), 2,000hours at slow sample rate
                      • ¼ in NPT male pressure connection
                      • Dimension is (HxWxD) 12.7cm x 11.4cm x 3.7cm (5in x 4.5in x 1.5in)
                      • Housing/weight cast ZNAL 0.56Kg (1.22lb) with holster

                      Applications

                      Test & Measurement

                      Contents

                      FLUKE-700G06 precision pressure gauge calibrator, Manual on CD-ROM in 14 languages, Traceable certificate of calibration, 1/4" NPT to 1/4" ISO adapter.

                      Technical Specifications

                      Calibration Type

                      Pressure

                      External Width

                      4.5"

                      Accuracy

                      ± 0.05% Full Scale

                      Operating Temperature Min

                      -10°C

                      Product Range

                      700G Series

                      External Height

                      5"

                      External Depth

                      1.5"

                      Weight

                      1.22lb

                      Operating Temperature Max

                      55°C

                      SVHC

                      No SVHC (15-Jun-2015)

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (15-Jun-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.