| Quantity | Price |
|---|---|
| 1+ | $2,209.470 |
Product Information
Product Overview
FLUKE-772 CAL D is a milliamp process clamp loop meter. It adds to the basic capabilities of the Fluke 772 to save more time and expand its applications. With the 771, users will also be able to: source and simulate 4-20mA signals for testing control system I/O; measure 4-20mA signals with in-circuit measurement; power a transmitter with the 24V loop power supply; and automatically ramp and step change the 4-20mA output for remote testing.
- Calibrated with data milliamp process clamp meter
- Captures and displays changing measurements with Hold function
- Offers mA output linear ramp or 25% step output
- Extends battery life with auto-off and backlight timeout
- Dual backlit display with both mA measurement and percent of 4 to 20mA span
- Measurement spotlight to illuminate hard-to-see wires in dark enclosures
- Measures 10 to 50mA signals in older control systems using the 99.9mA range
- Automatically changes the 4 to 20mA output for remote testing
- Operating temperature range from -10 to 50°C
- Size is 44 x 70 x 246mm, IP40 IP rating
Contents
FLUKE 772 milliamp clamp meter, (1 pair) TL75 test leads, AC72 detachable clip, (1 pair) TL 940 mini hook test leads, (4) AA alkaline batteries (installed), Soft carrying case, Magnetic hanging strap, Quick reference guide, 3-year warranty.
Warnings
Follow local and national safety codes. One must use protective equipment to prevent an electrical shock and arc blast injury where hazardous live conductors are exposed.
Technical Specifications
-
No SVHC (15-Jun-2015)
Legislation and Environmental
RoHS
Product Compliance Certificate