New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Multimeters & Clamp Meters
                      4. Clamp Meters
                      Print Page

                      FLUKE-773 CAL D

                      Clamp Meter, Auto, Average, 100 mA AC, 30 VDC, 4.5 mm Jaw Opening Max.

                      FLUKE FLUKE-773 CAL D
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFLUKE
                      Manufacturer Part NoFLUKE-773 CAL D
                      Newark Part No.12AC7427
                      Product Range770 Series
                      5 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$2,766.130
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2,766.13
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerFLUKE
                      Manufacturer Part NoFLUKE-773 CAL D
                      Newark Part No.12AC7427
                      Product Range770 Series
                      DMM FunctionsAC/DC Current, DC Voltage
                      Current Measure AC Max100mA
                      Voltage Measure AC Max-
                      Voltage Measure DC Max30V
                      Resistance Measure Max-
                      DMM Response TypeAverage
                      Range SelectionAuto
                      No. of Digits4
                      Jaw Opening Max4.5mm
                      Product Range770 Series
                      SVHCNo SVHC (15-Jun-2015)

                      Product Overview

                      The FLUKE-773 CAL D is a milliamp process clamp meter. This milliamp process clamp meter can measure mA signals without breaking the loop. The Fluke 773 mA clamp meter is Fluke’s premier mA clamp meter providing with the best in troubleshooting and process calibration power. It is designed to save time, money by eliminating time wasting activities. Now can troubleshoot and repair 4-20mA loops without breaking the loop or bringing down the system. It measure mA signals for PLC and control system analogue I/O without breaking the loop, measure output signals from transmitters without breaking the loop, detachable clamp with extension cable, source and measure VDC, source, simulate and measure mA signals in circuit, dual backlit display with both mA measurement and percent of 4 to 20mA span, measurement spotlight. This meter is best in class 0.2% accuracy, 0.01mA resolution and sensitivity.

                      • Calibrated with data process clamp meter
                      • Correlate process indication with real physical value, no disruption to the process
                      • Enables measurements in difficult situations, allows quick measurement evaluation
                      • Measurement process is easier and quicker, saves battery life
                      • Measures 10 to 50mA signals in older control systems
                      • DC voltage measurement to verify 24V power supplies or voltage I/O signals
                      • Source DC voltage to test input devices that accept a 1-5V or 0 to 10V signals
                      • Voltage output linear ramp or 25% step output, automatically change voltage output for remote test
                      • Operating temperature -10°C to 50°C, 4.5mm max diameter of measurable conductor
                      • Size of 44mm x 70mm x 246mm, 410g weight, (4) AA 1.5V alkaline, IEC LR6 battery, IP 40 rating

                      Applications

                      Test & Measurement

                      Contents

                      Fluke 773 milliamp process clamp meter, Four AA alkaline batteries (installed), Soft carrying case, TL75 test leads, AC 72 detachable clip, TL 940 mini hook test leads, Instruction sheet, Hanging tool with hook and loop strap.

                      Technical Specifications

                      DMM Functions

                      AC/DC Current, DC Voltage

                      Voltage Measure AC Max

                      -

                      Resistance Measure Max

                      -

                      Range Selection

                      Auto

                      Jaw Opening Max

                      4.5mm

                      SVHC

                      No SVHC (15-Jun-2015)

                      Current Measure AC Max

                      100mA

                      Voltage Measure DC Max

                      30V

                      DMM Response Type

                      Average

                      No. of Digits

                      4

                      Product Range

                      770 Series

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (15-Jun-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.