Quantity | Price |
---|---|
1+ | $2,716.060 |
Product Information
Product Overview
The FLUKE-773 CAL DU is a milliamp process clamp meter. This milliamp process clamp meter can measure mA signals without breaking the loop. The Fluke 773 mA clamp meter is Fluke’s premier mA clamp meter providing with the best in troubleshooting and process calibration power. It is designed to save time, money by eliminating time wasting activities. Now can troubleshoot and repair 4-20mA loops without breaking the loop or bringing down the system. It measure mA signals for PLC and control system analogue I/O without breaking the loop, measure output signals from transmitters without breaking the loop, detachable clamp with extension cable, source and measure VDC, source, simulate and measure mA signals in circuit, dual backlit display with both mA measurement and percent of 4 to 20mA span, measurement spotlight. This meter is best in class 0.2% accuracy, 0.01mA resolution and sensitivity.
- Calibrated with data and uncertainties process clamp meter
- Correlate process indication with real physical value, no disruption to the process
- Enables measurements in difficult situations, allows quick measurement evaluation
- Measurement process is easier and quicker, saves battery life
- Measures 10 to 50mA signals in older control systems
- DC voltage measurement to verify 24V power supplies or voltage I/O signals
- Source DC voltage to test input devices that accept a 1-5V or 0 to 10V signals
- Voltage output linear ramp or 25% step output, automatically change volt output for remote testing
- Operating temperature -10°C to 50°C, 4.5mm max diameter of measurable conductor
- Size of 44mm x 70mm x 246mm, 410g weight, (4) AA 1.5V alkaline, IEC LR6 battery, IP 40 rating
Applications
Test & Measurement
Contents
Fluke 773 milliamp process clamp meter, Four AA alkaline batteries (installed), Soft carrying case, TL75 test leads, AC 72 detachable clip, TL 940 mini hook test leads, Instruction sheet, Hanging tool with hook and loop strap.
Technical Specifications
AC/DC Current, DC Voltage
-
-
Auto
4.5mm
No SVHC (15-Jun-2015)
100mA
30V
Average
4
770 Series
Legislation and Environmental
RoHS
Product Compliance Certificate