Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFORGEFIX
Manufacturer Part NoMPS460Y
Newark Part No.85AK2836
Product RangeForgefix - Countersunk Pozidriv ZYP Screws
No Longer Available
Product Information
ManufacturerFORGEFIX
Manufacturer Part NoMPS460Y
Newark Part No.85AK2836
Product RangeForgefix - Countersunk Pozidriv ZYP Screws
Thread Size - Imperial-
Thread Size - Metric4mm
Screw Length60mm
Fastener PlatingYellow Zinc
Fastener MaterialSteel
Screw Head StyleFlat / Countersunk Head Pozidriv
Product RangeForgefix - Countersunk Pozidriv ZYP Screws
SVHCTo Be Advised
Technical Specifications
Thread Size - Imperial
-
Screw Length
60mm
Fastener Material
Steel
Product Range
Forgefix - Countersunk Pozidriv ZYP Screws
Thread Size - Metric
4mm
Fastener Plating
Yellow Zinc
Screw Head Style
Flat / Countersunk Head Pozidriv
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate