New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Fasteners & Mechanical
                      3. Fasteners & Fixings
                      4. Screws & Bolts
                      5. Wood Screws
                      Print Page

                      MPS670Y

                      MULTI PURPOSE SCREW ZYP 6.0X70, X100 PK ROHS COMPLIANT: NA

                      FORGEFIX MPS670Y
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFORGEFIX
                      Manufacturer Part NoMPS670Y
                      Newark Part No.68AK5623
                      Product RangeForgefix - Countersunk Pozidriv ZYP Screws
                      Available to Order
                      Manufacturer Standard Lead Time: 12 week(s)
                      QuantityPrice
                      1+$12.210
                      10+$11.460
                      Price for:Pack of 100
                      Minimum: 1
                      Multiple: 1
                      $12.21
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerFORGEFIX
                      Manufacturer Part NoMPS670Y
                      Newark Part No.68AK5623
                      Product RangeForgefix - Countersunk Pozidriv ZYP Screws
                      Thread Size - Imperial-
                      Thread Size - Metric6mm
                      Screw Length70mm
                      Fastener PlatingYellow Zinc
                      Fastener MaterialSteel
                      Screw Head StyleFlat / Countersunk Head Pozidriv
                      Product RangeForgefix - Countersunk Pozidriv ZYP Screws
                      SVHCTo Be Advised

                      Technical Specifications

                      Thread Size - Imperial

                      -

                      Screw Length

                      70mm

                      Fastener Material

                      Steel

                      Product Range

                      Forgefix - Countersunk Pozidriv ZYP Screws

                      Thread Size - Metric

                      6mm

                      Fastener Plating

                      Yellow Zinc

                      Screw Head Style

                      Flat / Countersunk Head Pozidriv

                      SVHC

                      To Be Advised

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.