Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEMS SENSORS
Manufacturer Part NoULS200SB4YH0000
Newark Part No.49AM1514
Product RangeULS-200 Series
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $270.410 |
| 5+ | $254.180 |
| 10+ | $246.060 |
Price for:Each
Minimum: 1
Multiple: 1
$270.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part NoULS200SB4YH0000
Newark Part No.49AM1514
Product RangeULS-200 Series
Level Switch TypePoint Liquid Level Sensor
Operating Pressure Max300psi
Housing Material316 Stainless Steel
Switch OutputRelay
Electrical Connection3 Pin Connector
Supply Voltage Min9VDC
Supply Voltage Max32VDC
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeULS-200 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Level Switch Type
Point Liquid Level Sensor
Housing Material
316 Stainless Steel
Electrical Connection
3 Pin Connector
Supply Voltage Max
32VDC
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Operating Pressure Max
300psi
Switch Output
Relay
Supply Voltage Min
9VDC
Operating Temperature Min
-40°C
Product Range
ULS-200 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate