Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGENERAL DEVICES
Manufacturer Part NoD-4458-20
Newark Part No.01F693
Product RangeD-4458 Series Relay Rack Shelf
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 5+ | $856.370 |
| 10+ | $809.580 |
| 25+ | $786.180 |
| 50+ | $762.770 |
Price for:Each
Minimum: 5
Multiple: 1
$4,281.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGENERAL DEVICES
Manufacturer Part NoD-4458-20
Newark Part No.01F693
Product RangeD-4458 Series Relay Rack Shelf
Rack U Height-
External Width - Metric445mm
External Depth - Metric508mm
For Use WithD-4458 Fixed Relay Racks
External Width - Imperial17.5"
External Depth - Imperial20"
Product RangeD-4458 Series Relay Rack Shelf
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Rack U Height
-
External Depth - Metric
508mm
External Width - Imperial
17.5"
Product Range
D-4458 Series Relay Rack Shelf
External Width - Metric
445mm
For Use With
D-4458 Fixed Relay Racks
External Depth - Imperial
20"
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate