Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLENAIR
Manufacturer Part No858-045-02F
Newark Part No.57AK7379
Product RangeEl Ochito 806 MIL-AERO Series
Your Part Number
37 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST standard shipping
Product Information
ManufacturerGLENAIR
Manufacturer Part No858-045-02F
Newark Part No.57AK7379
Product RangeEl Ochito 806 MIL-AERO Series
Technical Datasheet
Product RangeEl Ochito 806 MIL-AERO Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max26AWG
Wire Size AWG Min-
For Use WithGlenair El Ochito Series 963-033-26 10G Base-T Ethernet Cable & Connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (25-Jun-2025)
Product Overview
El Ochito® contacts are intended for harsh environment military and aerospace data networks. These contacts have eight signal pins housed in a machined, gold plated outer contact. El Ochito® contacts snap into Series 806 connectors.
- Crimp termination, snap-in, rear release, aerospace-grade performance
- Copper alloy material with 50 microinches gold over nickel plating
- 10G and 40G Ethernet protocol - El Ochito white - type I pin contact, 100 ohm impedance
- Cat 6A S/FTP cable type
- 26AWG wire size
- Cable accommodated-963-033-26 (Glenair), RCN9047-26 (Gore)
- El Ochito® blue octaxial contacts provide an aerospace -grade solution for SuperSpeed USB 3.0
- Operating temperature from -65° to +175°C
- Dielectric withstanding voltage of 500VAC, current rating of 1.5A
- Insulation resistance of 5000megohms min, durability of 500 mating cycles
Technical Specifications
Product Range
El Ochito 806 MIL-AERO Series
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Pin
Wire Size AWG Max
26AWG
For Use With
Glenair El Ochito Series 963-033-26 10G Base-T Ethernet Cable & Connectors
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
