Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGORILLA
Manufacturer Part No3044801
Newark Part No.79AK0167
Product RangeGorilla - Packaging Tape
No Longer Available
Product Information
ManufacturerGORILLA
Manufacturer Part No3044801
Newark Part No.79AK0167
Product RangeGorilla - Packaging Tape
Adhesive Type-
Tape ColourTransparent
Total Tape Thickness-
Roll Length - Imperial59.1ft
Roll Length - Metric18m
Tape Width - Imperial3"
Tape Width - Metric72mm
Product RangeGorilla - Packaging Tape
SVHCTo Be Advised
Technical Specifications
Adhesive Type
-
Total Tape Thickness
-
Roll Length - Metric
18m
Tape Width - Metric
72mm
SVHC
To Be Advised
Tape Colour
Transparent
Roll Length - Imperial
59.1ft
Tape Width - Imperial
3"
Product Range
Gorilla - Packaging Tape
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate