Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
25+ | $5.440 |
50+ | $5.020 |
Price for:Each
Minimum: 27
Multiple: 27
$146.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No94HBB10T
Newark Part No.36K7909
Product Range94H Series
Product Range94H Series
Switch MountingThrough Hole
No. of Switch Positions10 Position
Switching Voltage30VDC
Output CodeBCD
Switching Current30mA
Actuator LevelRaised
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
94H Series
No. of Switch Positions
10 Position
Output Code
BCD
Actuator Level
Raised
Switch Mounting
Through Hole
Switching Voltage
30VDC
Switching Current
30mA
SVHC
No SVHC (17-Jan-2022)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate