Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Quantity | Price |
---|---|
1+ | $27.790 |
Price for:Each
Minimum: 12
Multiple: 12
$333.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGRIP ON TOOLS
Manufacturer Part No37196
Newark Part No.31AC4690
Light SourceLED
Lamp Base Type-
Input Power-
Input Voltage-
Product Range-
SVHCTo Be Advised
Product Overview
Single LED produces 25 lumens of powerful energy efficient light.
- Illumination: 25 Lumens
- Desk mountable clamp
- Magnetic base allows use without clamp for attachment to ferrous surfaces.
- Powered by either 2 AAA batteries (not included) or 12 V DC.
Technical Specifications
Light Source
LED
Input Power
-
Product Range
-
Lamp Base Type
-
Input Voltage
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate