Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $287.600 |
Price for:Each
Minimum: 1
Multiple: 1
$287.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGT LINE
Manufacturer Part No4412HL.B
Newark Part No.03AM8764
Carrying Case MaterialPP (Polypropylene)
Case ColorBlack
External Height - Imperial5.87"
External Height - Metric149mm
External Width - Imperial16.3"
External Width - Metric414mm
External Depth - Imperial19.09"
External Depth - Metric485mm
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Carrying Case Material
PP (Polypropylene)
External Height - Imperial
5.87"
External Width - Imperial
16.3"
External Depth - Imperial
19.09"
Product Range
-
Case Color
Black
External Height - Metric
149mm
External Width - Metric
414mm
External Depth - Metric
485mm
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate