Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGUARDIAN ELECTRIC
Manufacturer Part NoLT3.5X9-C-24D
Newark Part No.62F3653
Product RangeLT3.5X9 Series
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $128.930 |
| 25+ | $123.030 |
| 50+ | $119.770 |
| 100+ | $115.850 |
| 250+ | $111.910 |
Price for:Each
Minimum: 11
Multiple: 1
$1,418.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGUARDIAN ELECTRIC
Manufacturer Part NoLT3.5X9-C-24D
Newark Part No.62F3653
Product RangeLT3.5X9 Series
Solenoid OperationPull
Solenoid Duty CycleContinuous
Coil Voltage24VDC
Holding Force1N
Coil Resistance221ohm
Coil Power Continuous2.7W
External Diameter11.13mm
External Length29.21mm
Product RangeLT3.5X9 Series
SVHCTo Be Advised
Technical Specifications
Solenoid Operation
Pull
Coil Voltage
24VDC
Coil Resistance
221ohm
External Diameter
11.13mm
Product Range
LT3.5X9 Series
Solenoid Duty Cycle
Continuous
Holding Force
1N
Coil Power Continuous
2.7W
External Length
29.21mm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate