Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1435MA
Newark Part No.56P3300
Product Range1435 Series
Your Part Number
33 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $112.300 |
| 5+ | $112.230 |
| 10+ | $109.350 |
| 25+ | $108.260 |
| 50+ | $106.750 |
| 100+ | $106.380 |
Price for:Each
Minimum: 1
Multiple: 1
$112.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1435MA
Newark Part No.56P3300
Product Range1435 Series
Enclosure MaterialSteel
No. of Switch Holes1Holes
Cutout Diameter22mm
Cover / Base ColorGray
External Height - Metric88.9mm
External Width - Metric83mm
IP RatingIP54
External Depth - Metric70mm
NEMA RatingNEMA 12, 13
External Height - Imperial3.5"
External Width - Imperial3.25"
External Depth - Imperial2.75"
Product Range1435 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Material
Steel
Cutout Diameter
22mm
External Height - Metric
88.9mm
IP Rating
IP54
NEMA Rating
NEMA 12, 13
External Width - Imperial
3.25"
Product Range
1435 Series
No. of Switch Holes
1Holes
Cover / Base Color
Gray
External Width - Metric
83mm
External Depth - Metric
70mm
External Height - Imperial
3.5"
External Depth - Imperial
2.75"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
