Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1455L801
Newark Part No.73AC8767
Product Range1455 Series
Technical Datasheet
328 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $40.090 |
| 5+ | $34.880 |
| 10+ | $32.700 |
| 25+ | $30.520 |
| 50+ | $29.980 |
| 100+ | $29.420 |
Price for:Each
Minimum: 1
Multiple: 1
$40.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455L801
Newark Part No.73AC8767
Product Range1455 Series
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialAluminum
External Height - Metric30.99mm
For Use WithHammond 1455 Series Enclosures
External Width - Metric108mm
External Depth - Metric80mm
IP Rating-
Body ColorTransparent
NEMA Rating-
External Height - Imperial1.22"
External Width - Imperial4.06"
External Depth - Imperial3.15"
Product Range1455 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Small
External Height - Metric
30.99mm
External Width - Metric
108mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4.06"
Product Range
1455 Series
Enclosure Material
Aluminum
For Use With
Hammond 1455 Series Enclosures
External Depth - Metric
80mm
Body Color
Transparent
External Height - Imperial
1.22"
External Depth - Imperial
3.15"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate