Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1589T8G1
Newark Part No.50H6221
Product Range1589 Series
Your Part Number
92 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $140.740 |
| 5+ | $135.560 |
| 10+ | $131.500 |
| 25+ | $130.650 |
| 50+ | $128.700 |
| 100+ | $127.770 |
Price for:Each
Minimum: 1
Multiple: 1
$140.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1589T8G1
Newark Part No.50H6221
Product Range1589 Series
No. of Outlets8Outlets
Supply Voltage VAC125V
Current Rating20A
Length - Metric419mm
External Width - Metric54mm
Cable Length - Metric4.57m
Length - Imperial16.5"
External Width - Imperial2.13"
Cable Length - Imperial15ft
Product Range1589 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1589T8G1 from Hammond is a 1589 series heavy duty outlet strip with red pilot light with 20A circuit breaker. Built to meet the rugged requirements of industrial and commercial use. Tough extruded aluminium case with black powder-coated steel cover. Mounting feet (with keyhole slots) allow temporary work station mounting if desired.
- Overall dimension is 2.33inch x 2.13inch x 16.51inch(H x W x D), 8 outlet, 15feet cord length
- Includes 20A, 125VAC circuit breaker to prevent accidental line overload
- CSA certified, standards C22.2 (no. 21-95 and No. 42-99)
- UL/cUL listed standard UL1363 file no E166039 and CSA C22.2 no. 308-14
- Heavy duty power wire cord 12/3 SJT for extreme temperature ranges
- Heavy-duty black receptacles rated for 20A, 125VAC service(NEMA 5-20R, single T-slot)
- Integral moulded plug with straight blade NEMA 5-20P configuration
Technical Specifications
No. of Outlets
8Outlets
Current Rating
20A
External Width - Metric
54mm
Length - Imperial
16.5"
Cable Length - Imperial
15ft
SVHC
No SVHC (04-Feb-2026)
Supply Voltage VAC
125V
Length - Metric
419mm
Cable Length - Metric
4.57m
External Width - Imperial
2.13"
Product Range
1589 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
