Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price |
---|---|
1+ | $9.400 |
5+ | $8.910 |
10+ | $8.440 |
25+ | $8.260 |
50+ | $8.070 |
100+ | $7.640 |
250+ | $7.360 |
Price for:Each
Minimum: 1
Multiple: 1
$9.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1591DC
Newark Part No.27C7882
Cover TypeLid
Cover MaterialPolycarbonate
Cover Color-
For Use WithHammond 1591D Enclosure
External Depth - Metric150mm
External Width - Metric80mm
External Height - Metric-
External Depth - Imperial5.9"
External Width - Imperial3.15"
External Height - Imperial-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cover Type
Lid
Cover Color
-
External Depth - Metric
150mm
External Height - Metric
-
External Width - Imperial
3.15"
SVHC
No SVHC (21-Jan-2025)
Cover Material
Polycarbonate
For Use With
Hammond 1591D Enclosure
External Width - Metric
80mm
External Depth - Imperial
5.9"
External Height - Imperial
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate